- RS Stock No.:
- 766-211
- Mfr. Part No.:
- 6055
- Manufacturer:
- 3M
53 In stock for delivery within 2 working days
Added
Price 1 Box of 8
€60.11
(exc. VAT)
€73.94
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 6 | €60.11 | €7.514 |
7 - 14 | €57.71 | €7.214 |
15 - 39 | €55.91 | €6.989 |
40 + | €52.90 | €6.612 |
*price indicative |
- RS Stock No.:
- 766-211
- Mfr. Part No.:
- 6055
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
6000 Series 6055 A2 Gas & Vapour Filters
The 3M™ 6055 (A2) is a filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7000 series full face respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1, it can protect you against organic gases. The bayonet fitting types allows each filter to be clicked in place for ease.
Features and Benefits
Gas and Vapour Filter 6055 offers A2 protection against organic vapours (boiling point above 65%)
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Applications
Vehicle manufacture
Aircraft manufacture and repair/refurbishment
Boat building
During manufacture and use of inks, dyes, adhesives, resins, varnishes and paints
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Standards
EN14387: 2004; Compliant with A2 EN141:2000.
6000 Series 6055 A2 Gas & Vapour Filters
The 3M™ 6055 (A2) is a filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7000 series full face respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1, it can protect you against organic gases. The bayonet fitting types allows each filter to be clicked in place for ease.
Features and Benefits
Gas and Vapour Filter 6055 offers A2 protection against organic vapours (boiling point above 65%)
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting
Applications
• Vehicle manufacture
• Aircraft manufacture and repair/refurbishment
• Boat building
• During manufacture and use of inks, dyes, adhesives, resins, varnishes and paints
• Aircraft manufacture and repair/refurbishment
• Boat building
• During manufacture and use of inks, dyes, adhesives, resins, varnishes and paints
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Standards
EN14387: 2004; Compliant with A2 EN141:2000.
Specifications
Attribute | Value |
---|---|
Filter Type | Gas |
For Use With | 3M 6000 Series Respirator |