- RS Stock No.:
- 766-249
- Mfr. Part No.:
- 2128
- Manufacturer:
- 3M
1 Within 1 working day(s) (IE stock)
10 Within 2 working day(s) (EU stock)
Added
Price 1 Box of 20
€99.28
(exc. VAT)
€122.11
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 6 | €99.28 | €4.964 |
7 - 14 | €95.31 | €4.766 |
15 - 39 | €92.33 | €4.616 |
40 + | €87.37 | €4.368 |
*price indicative |
- RS Stock No.:
- 766-249
- Mfr. Part No.:
- 2128
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Filter, Bayonet Fitting Type, Polypropylene Construction - 2000 Series - 2128
Breathe easily in a hazardous setting with this particulates filter from 3M. It works with any full-face or half-face respirator from 3M's 6000 and 7500 ranges. Thanks to the straightforward bayonet fitting type, this item simply clicks into place to deliver reliable protection. You can use it to stay safe in areas where you're exposed to organic gas and vapours, fine particulates and ozone levels up to 10 times the occupational exposure limit.
Features & Benefits
Polypropylene material offers reliable filtration for peace of mind
EN143: 2000 certification means you can be sure it meets the highest international standards
EN143: 2000 certification means you can be sure it meets the highest international standards
Applications
Welding
Pulp and paper mills
Agricultural sector
Pulp and paper mills
Agricultural sector
Should I use a full-face or half-face mask?
Both types of mask have the same filter grade, but a full-face mask protects your eyes as well as your lungs, so it's a safer choice when you're at risk from splashing or toxic vapours.
Specifications
Attribute | Value |
---|---|
Filter Type | Dust |
For Use With | 3M 2000 Series Respirator |
Series | 2000 |
- RS Stock No.:
- 766-249
- Mfr. Part No.:
- 2128
- Manufacturer:
- 3M