Delta Plus M9000EABEK2P3 Gas Filter Cartridge for use with M9200 Rotor Galaxy, M9300 Strap Galaxy

  • RS Stock No. 138-0716
  • Mfr. Part No. M9000EABEK2P3
  • Manufacturer Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

Delta Plus Cartridge Filter

From Delta Plus, this cartridge style filter is designed to be attached to a corresponding respirator mask. The cartridge filters click easily into place, so can be replaced quickly and conveniently depending on the needs of your application.

This high grade PPE is suitable to protect in a variety of industrial and agricultural environments.

Box of 4 A2B2E2K2P3 filtering cartridges for M9200 ROTOR GALAXY and M9300 STRAP GALAXY full face masks. Synthetic resin case highly resistant to shocks and abrasions

Features and Benefits

• Particulate filter for light and heavy-duty applications
• Easy to fit
• Plastic cup and activated charcoal

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C

Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Specifications
Attribute Value
Filter Type Gas
For Use With M9200 Rotor Galaxy, M9300 Strap Galaxy
1 In stock for delivery within 2 working days
Unit of sale: 1 Box of 4
115.21
(exc. VAT)
139.40
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
€115.21
€28.802
7 - 14
€110.60
€27.65
15 - 39
€107.14
€26.785
40 +
€101.38
€25.345
*price indicative
Related Products
Solid liquid particles up to 20 x WEL ...
Description:
Solid liquid particles up to 20 x WEL (half-mask) or 40 x WEL (full face mask) • 3M™ Particulate Filter• Low breathing resistance• Lighter than conventional filters that provide comparable protection.• Durable, water-resistant and flame retardant.• Bayonet fitting ensures precise ...
With the new patent pending Force8™ Press ToCheck™ ...
Description:
With the new patent pending Force8™ Press ToCheck™ filters you can instantly check that you have the correct seal every time For use with Force 8™ Half Mask RS 879-2937Low profile cover protects the enclosed pleated filter from moisture and ...
The 3M 8000 series 8055, is a Gas, ...
Description:
The 3M 8000 series 8055, is a Gas, Particulates and Vapour Filter designed specifically for organic vapours above a boiling point of 65°C These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and ...
The 3M D7900 series D7935, is a Particulate ...
Description:
The 3M D7900 series D7935, is a Particulate Filter designed specifically for particulates that combines the utmost protection design that minimizes discomfort They are approved for environments containing certain solid and liquid particles. Used in pairs, they offer low breathing ...