Alpha Solway 2530V Series Half-Type Respirator Mask
- RS Stock No.:
- 213-2980
- Mfr. Part No.:
- 2530V
- Manufacturer:
- Alpha Solway
View all Respirator Masks
66 In stock for delivery within 2 working days
Price 1 Box of 10
€64.26
(exc. VAT)
€79.04
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €64.26 | €6.426 |
*price indicative |
- RS Stock No.:
- 213-2980
- Mfr. Part No.:
- 2530V
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alpha Solway 2530V disposable respirators with soft inner seal offer an outstanding level of protection and fit against a broad range of particulate hazards.
Lightweight, cup shaped respirator
Four point headstrap adjustment
Full foam inner face seal
Nosebridge with additional nose clip
Four point headstrap adjustment
Full foam inner face seal
Nosebridge with additional nose clip
Specifications
Attribute | Value |
Type | Half Mask |
Hypoallergenic | No |
Series | 2530V |
Includes Replacement Filters | No |
Colour | White |