Alpha Solway Half-Type Half Mask, Size S, Hypoallergenic
- RS Stock No.:
- 261-2566
- Mfr. Part No.:
- ASRAS0001BD
- Manufacturer:
- Alpha Solway
View all Respirator Masks
Discontinued product
- RS Stock No.:
- 261-2566
- Mfr. Part No.:
- ASRAS0001BD
- Manufacturer:
- Alpha Solway
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Alpha Solway is a premiun reusable half mask are ergonomically designed for optimum protection, comfort and PPE compatibility.
Well balanced
Light weight 140g
Fully adjustable head harness
Easily cleaned
Maintained with spare parts available
Quantitative face fit adapter available
Light weight 140g
Fully adjustable head harness
Easily cleaned
Maintained with spare parts available
Quantitative face fit adapter available
Specifications
Attribute | Value |
Type | Half Mask |
Size | S |
Hypoallergenic | Yes |
Includes Replacement Filters | No |
Colour | Black |
Discontinued product