TE Connectivity Retaining Relay Clip for use with R10 Relays

  • RS Stock No. 782-1911
  • Mfr. Part No. 20C297 4-1393159-3
  • Manufacturer TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Accessories - Retaining Clips

Spring loaded integral clip holds sockets securely to the track. End clips can be used to further stabilise sockets on track. They prevent sockets from moving sideways or sliding off the end of the track.

Hold down spring
Lead free
Din Rail
RoHS compliant
ELV compliant

Specifications
Attribute Value
Material Metal
Accessory Type Spring
For Use With R10 Relays
Series R10
Temporarily out of stock - back order for despatch 19-11-2020, delivery within 2 working days
Unit of sale: Each
0.68
(exc. VAT)
0.82
(inc. VAT)
units
Per unit
1 - 4
€0.68
5 - 9
€0.65
10 +
€0.61
Related Products
Finder 48 series relay interface modules are an ...
Description:
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems Contact resistance: 50mΩMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations Dimensions: H78.6mm, W15.8mm, D76mm Instant ejection of relay using ...
The Phoenix relay retaining bracket which is a ...
Description:
The Phoenix relay retaining bracket which is a wire model The bracket is suitable for RIF-1 relay base, for 16 mm high octal miniature power andsolid-state relays. China RoHS certified No hazardous substances.
Relay compatible with momentary voltage drops up to ...
Description:
Relay compatible with momentary voltage drops up to 50% of rated voltage High capacity and high dielectric strength Flame-resistance UL94V-0 insulation material Choice of connection types available - quick-connect or PCB terminals Suitable DIN rail/surface socket (Front connecting socket) and ...
or DC; 30 x 10 Cadmium-free contactsLED and ...
Description:
or DC; 30 x 10 Cadmium-free contactsLED and mechanical indicator Manual/ lockable test facility Contact material: Ag Ni or Gold Plated Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍Isolation coil to contact: 2.5kV(ac)Dimensions: ...