- RS Stock No.:
- 499-172
- Mfr. Part No.:
- 008834
- Manufacturer:
- Orbitec
Discontinued product
- RS Stock No.:
- 499-172
- Mfr. Part No.:
- 008834
- Manufacturer:
- Orbitec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Compact, fluorescent bulbs, E27 base
Standard shape, compact fluorescent bulbs with E27 base.
Lifespan of 8000 hours.
Lifespan of 8000 hours.
Caution
Not suitable for use with dimmers or timers.
Specifications
Attribute | Value |
---|---|
Shape | Candle |
Wattage | 11 W |
Lamp Base | ES/E27 |
Length | 112 mm |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 60W |
Diameter | 55mm |
Life Hours | 8000h |
EU Energy Efficiency Rating | A |