3M 4279 Half Mask Respirator

  • RS Stock No. 287-2649
  • Mfr. Part No. 4279
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Standards

EN405, FFABEK1P2SL

Specifications
Attribute Value
Type Half Mask
Size One Size
Hypoallergenic No
Series 4000
4 In stock for delivery within 1 working days
Unit of sale: Each
37.55
(exc. VAT)
46.19
(inc. VAT)
units
Per unit
1 - 6
€37.55
7 - 14
€36.04
15 - 39
€34.92
40 +
€33.04
Related Products
The 9300+ Series combines ground breaking ideas, technologies ...
Description:
The 9300+ Series combines ground breaking ideas, technologies and materials in a convenient three panel, flat fold design Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over ...
The 3M™ Secure Click™ HF-800-03 is a Quantitive ...
Description:
The 3M™ Secure Click™ HF-800-03 is a Quantitive for the HF-800 series respiratory half-face masks HF-800-03 quantitive fit test adapter kit is designed to permit quantitive fit testing of 3M™ Secure Click™ HF-800SD Series Respirators with a speaking diaphragm. HF-800 ...
The 3M D7900 series D7935, is a Particulate ...
Description:
The 3M D7900 series D7935, is a Particulate Filter designed specifically for particulates that combines the utmost protection with comfort They are approved for environments containing certain solid and liquid particles. Used in pairs, they offer low breathing resistance with ...
The 3M™ Secure Click™ HF-800-05 is a replacement ...
Description:
The 3M™ Secure Click™ HF-800-05 is a replacement part for speaking diaphragm for the HF-800 series respiratory half-face masks HF-800-05 is easy to install, that can extend to the service life of respiratory protection. Replacement diaphragm assembly for 3M ™ ...