- RS Stock No.:
- 626-3415
- Mfr. Part No.:
- BGA2031/1,115
- Manufacturer:
- NXP
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€0.518
(exc. VAT)
€0.637
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.518 | €2.59 |
50 - 95 | €0.424 | €2.12 |
100 - 245 | €0.388 | €1.94 |
250 - 495 | €0.366 | €1.83 |
500 + | €0.358 | €1.79 |
*price indicative |
- RS Stock No.:
- 626-3415
- Mfr. Part No.:
- BGA2031/1,115
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
RF Amplifiers, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Radio Frequency (RF) Amplifiers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Amplifier Type | Gain |
Typical Power Gain | 23 dB |
Typical Output Power | 13dBm |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 2.5 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-363 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +150 °C |
Width | 1.35mm |
Minimum Operating Supply Voltage | 2.7 V |
- RS Stock No.:
- 626-3415
- Mfr. Part No.:
- BGA2031/1,115
- Manufacturer:
- NXP