- RS Stock No.:
- 792-4051
- Mfr. Part No.:
- CCSMA1-MM-RG174-12
- Manufacturer:
- Crystek
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Units | Per unit |
1 - 9 | €16.46 |
10 - 24 | €16.11 |
25 - 49 | €15.89 |
50 - 74 | €15.67 |
75 + | €15.46 |
- RS Stock No.:
- 792-4051
- Mfr. Part No.:
- CCSMA1-MM-RG174-12
- Manufacturer:
- Crystek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RG174 Coax cables with SMA termination
RG-174 RF Coax cable assemblies, with straight or right angle SMA connections for the Crystek range of handheld crystal oscillators.
Strain Relief: Adhesive shrink tubing over crimp area
Center Conductor: 26 AWG bare copper covered steel
Shielding: Tinned copper braid (90% coverage)
Insulation: Polyethylene
Jacket: Black PVC
Operating Temperature: -40°C to +85°C
Center Conductor: 26 AWG bare copper covered steel
Shielding: Tinned copper braid (90% coverage)
Insulation: Polyethylene
Jacket: Black PVC
Operating Temperature: -40°C to +85°C
Handheld Crytal Oscillators
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Coaxial Type | RG174 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 304.8mm |
Sheath Colour | Black |
Sheath Material | Polyvinyl Chloride PVC |
Operating Temperature Range | -40 → +85 °C |
Series | RG 174 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |