- RS Stock No.:
- 819-4383
- Mfr. Part No.:
- 51Z112-000N
- Manufacturer:
- Rosenberger
162 In stock for delivery within 2 working days
Added
Price Each
€10.87
(exc. VAT)
€13.37
(inc. VAT)
Units | Per unit |
1 - 9 | €10.87 |
10 - 24 | €10.27 |
25 - 49 | €9.77 |
50 - 99 | €9.20 |
100 + | €8.98 |
- RS Stock No.:
- 819-4383
- Mfr. Part No.:
- 51Z112-000N
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial Connector Protection Cap
A 50 OHM BNC RF coaxial protection cap plug with an 86mm chain and loop. This BNC RF coax protective cap is made from brass with a white bronze over silver plating with a foam rubber gasket, and has an interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120
Specifications
Attribute | Value |
---|---|
Series | 51Z112 |
Finish | White Bronze over Sliver |
Connector Type | BNC |
Material | Brass |
Gender | Male |
Accessory Type | RF Connector Dust Cap |
- RS Stock No.:
- 819-4383
- Mfr. Part No.:
- 51Z112-000N
- Manufacturer:
- Rosenberger