- RS Stock No.:
- 185-8120
- Mfr. Part No.:
- NLHV1T0434ZR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8120
- Mfr. Part No.:
- NLHV1T0434ZR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The NLHV1T0434 MiniGate is an advanced high−voltage CMOS RF Antenna Switch Driver in ultra−small footprint.
High-Speed/Low-Power
Wide Output VCC Range: 16 V to 60 V
Low RDSon: NMOS = 10 Ω Max, PMOS = 500 Ω Max
High Output DC current: IOL ≥ 130 mA
Max Input Frequency: 2 MHz minimum
Available in MSOP8-EP
Easy to Design Into Existing Circuit
Usable in High Voltage Applications
Reduces Power Consumption and Heat Dissipation
Can Drive Circuits Requiring High Current
Supports High Frequency Operation
Saves Board Space vs. Discrete Solution
Applications
RF Antenna Circuitry
Cell Tower PA Systems
End Products
Cell Tower Equipment
Wide Output VCC Range: 16 V to 60 V
Low RDSon: NMOS = 10 Ω Max, PMOS = 500 Ω Max
High Output DC current: IOL ≥ 130 mA
Max Input Frequency: 2 MHz minimum
Available in MSOP8-EP
Easy to Design Into Existing Circuit
Usable in High Voltage Applications
Reduces Power Consumption and Heat Dissipation
Can Drive Circuits Requiring High Current
Supports High Frequency Operation
Saves Board Space vs. Discrete Solution
Applications
RF Antenna Circuitry
Cell Tower PA Systems
End Products
Cell Tower Equipment
Specifications
Attribute | Value |
---|---|
Technology | CMOS |
Package Type | MSOP |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |