- RS Stock No.:
- 860-7249
- Mfr. Part No.:
- BOGEY-BOARD-433
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 860-7249
- Mfr. Part No.:
- BOGEY-BOARD-433
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BOGEYBOARD-433 Wireless Remote Control Transmitter
The BOGEYBOARD-433 Remote Control Transmitter board takes up to four pushbutton inputs and creates a remote control system when used in conjunction with a compatible receiver such as the RF Solutions HORNET-RX or RDF1.
RF Carrier Frequency: 433.92MHz ISM Band
Range: 100m (line-of-sight)
Red transmit indicator LED
Wire antenna
Power supply: +4.5V to +12Vdc
Screw connectors for up to four pushbuttons (non-latching)
Dimensions: 38 x 42mm
Applications: Remote networking, Remote switching
RS Product Codes for Compatible Receivers
715-4053 HORNET-RX 4-Channel Receiver
704-3278 RDF1 4-Channel Receiver
Range: 100m (line-of-sight)
Red transmit indicator LED
Wire antenna
Power supply: +4.5V to +12Vdc
Screw connectors for up to four pushbuttons (non-latching)
Dimensions: 38 x 42mm
Applications: Remote networking, Remote switching
RS Product Codes for Compatible Receivers
715-4053 HORNET-RX 4-Channel Receiver
704-3278 RDF1 4-Channel Receiver
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 433MHz |
Supply Voltage | 4.5 → 12V |
Dimensions | 42 x 38 x 16mm |
Height | 16mm |
Length | 38mm |
Maximum Operating Temperature | +55 °C |
Minimum Operating Temperature | 0 °C |
Width | 42mm |