- RS Stock No.:
- 179-2551
- Mfr. Part No.:
- R434712003
- Manufacturer:
- Radiall
Discontinued product
- RS Stock No.:
- 179-2551
- Mfr. Part No.:
- R434712003
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
POWER DIVIDER 2W SMA 6-18GHZ
Specifications
Attribute | Value |
---|---|
Interface Type | SMA |
Impedance | 50Ω |
Operating Frequency | 6 → 18GHz |
Number of Plugs | 3 |