- RS Stock No.:
- 124-9951
- Mfr. Part No.:
- AX5051-1-TA05
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 124-9951
- Mfr. Part No.:
- AX5051-1-TA05
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
AX5051 Sub-1GHz RF Transceiver
The AX5051 is an IEEE 802.15.4 protocol compatible multi-channel single-chip RF transceiver for the sub-1GHz ISM frequency bands.
RF Operating Frequencies: 400 to 470MHz and 800 to 940MHz ISM Bands
RF Output Power: up to +16dBm
Receiver Sensitivity: -116dBm @ 1200bps, FSK
Modulation: ASK, PSK, OQPSK, MSK or FSK
Basic OTA Date Rate: 350kbps (FSK), 600kbps (ASK, PSK)
802.15.4 (DSSS) OTA Date Rate: 16kbps (FSK), 40kbps (ASK, PSK)
Channel hopping @ 2000 hops/s
Programmable Cyclic Redundancy Check (CRC-CCITT, CRC-16, CRC-32)
Optional spectral shaping
32 byte Tx & Rx data FIFOs
Brown-out detection
Host communication: serial SPI
Power supply: +2.2V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Telemetry, Sensor readout, Thermostats, AMR, Toys, Wireless audio, Wireless networks, Wireless M-Bus, Access control, Remote keyless entry, Remote controls, Active RFID, Communication for the Internet of Things (IoT)
RF Output Power: up to +16dBm
Receiver Sensitivity: -116dBm @ 1200bps, FSK
Modulation: ASK, PSK, OQPSK, MSK or FSK
Basic OTA Date Rate: 350kbps (FSK), 600kbps (ASK, PSK)
802.15.4 (DSSS) OTA Date Rate: 16kbps (FSK), 40kbps (ASK, PSK)
Channel hopping @ 2000 hops/s
Programmable Cyclic Redundancy Check (CRC-CCITT, CRC-16, CRC-32)
Optional spectral shaping
32 byte Tx & Rx data FIFOs
Brown-out detection
Host communication: serial SPI
Power supply: +2.2V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Telemetry, Sensor readout, Thermostats, AMR, Toys, Wireless audio, Wireless networks, Wireless M-Bus, Access control, Remote keyless entry, Remote controls, Active RFID, Communication for the Internet of Things (IoT)
Approvals
FCC, ETSI, Wireless-M-Bus, Konnex, ARIB
Specifications
Attribute | Value |
---|---|
Modulation Technique | ASK, FSK, MSK, PSK |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.85mm |
Mounting Type | Surface Mount |
Length | 5mm |
Width | 5mm |
Height | 0.85mm |
Maximum Operating Band 1 Frequency | 470MHz |
Maximum Operating Band 2 Frequency | 940MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 400MHz |
Minimum Operating Band 2 Frequency | 800MHz |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.2 V |
Number of Operating Bands | 2 |