- RS Stock No.:
- 134-7246
- Mfr. Part No.:
- EFR32FG12P432F1024GM48-B
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 134-7246
- Mfr. Part No.:
- EFR32FG12P432F1024GM48-B
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFR32FG Flex Gecko 2.4GHz Wireless SoC
The Silicon Labs Flex Gecko EFR32FGxxx32Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary 2.4GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
RF Frequency Range: 2.4GHz ISM band
RF Output Power: up to +19dBm
Low-Energy Sensor Interface
Multi-channel Capacitive Sense Interface
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
Hardware Crypto Accelerator and True Random Number Generator
Protocol stack: Proprietary
- RS Stock No.:
- 134-7246
- Mfr. Part No.:
- EFR32FG12P432F1024GM48-B
- Manufacturer:
- Silicon Labs