Analog Devices ADF7021BCPZ, RF Transceiver IC Dual Band 48-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADF7021 Sub-1GHz RF Transceiver

The ADF7021 device is a low-power narrowband dual-VCO RF transceiver, designed for operation in the sub-1GHz frequency bands.

RF Frequency Ranges: 80 to 650MHz and 862 to 950MHz
RF Output Power: up to +13dBm
Receiver Sensitivity: -130dBm @ 100bps, FSK
Modulation: FSK, GFSK, MSK, 3FSK or 4FSK
Support for Gaussian and Raised-Cosine transmit data filtering
Programmable IF filter bandwidth: 12.5kHz, 18.75kHz & 25kHz
OTA data rate: up to 32.8kbps
Digital RSSI
Host communication: serial UART, SPI
Temperature sensor
On-chip 7-bit ADC
Power supply: +2.3V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Home automation, Process & building control, Wireless metering, Remote control, Local communication for the Internet of Things (IoT)

RS Product Codes
697-7565 ADF7021BCPZ

Approvals

ETSI, FCC, ARIB

Specifications
Attribute Value
Number of Operating Bands 2
Maximum Operating Band 1 Frequency 950MHz
Minimum Operating Band 1 Frequency 80MHz
Maximum Operating Band 2 Frequency 950MHz
Minimum Operating Band 2 Frequency 862MHz
Height 0.83mm
Modulation Technique FSK, MSK
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2.3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Width 7mm
Technology Low IF/ISM Transceiver
Package Type LFCSP
Length 7mm
Dimensions 7 x 7 x 0.83mm
Pin Count 48
Temporarily out of stock - back order for despatch 16-09-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 260)
3.536
(exc. VAT)
4.349
(inc. VAT)
units
Per unit
Per Tray*
260 +
€3.536
€919.36
*price indicative
Related Products
Fully Integrated 700/800/900MHz Band Transceiver Chinese WPAN Band, ...
Description:
Fully Integrated 700/800/900MHz Band Transceiver Chinese WPAN Band, European SRD Band, North American ISM Band Direct Sequence Spread Spectrum with Different Modulation Schemes and Data Rates Low Power and Low Current Consumption Digital Interface accessible through SPIIEEE 80215.4-2006 Hardware Support. ...
TI's Wi Link™ Combo Solutions enable fully integrated ...
Description:
TI's Wi Link™ Combo Solutions enable fully integrated Wi-Fi® and Bluetooth® / Bluetooth Low Energy (BLE) with co-existence in a power-optimised design Linux and Android drivers are pre-integrated with software development kitsFCC, IC, ETSI/CE, and TELEC Certified with Chip Antenna100-pin ...
The EZRadioPRO® family of highly integrated, flexible wireless ...
Description:
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g ...
The EZRadioPRO® family of highly integrated, flexible wireless ...
Description:
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g ...