Texas Instruments WL1835MODGBMOCT, RF Transceiver 2.4GHz to 2.48GHz 100-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

WiLink™ Combo Solutions

TI's WiLink™ Combo Solutions enable fully integrated Wi-Fi® and Bluetooth® / Bluetooth Low Energy (BLE) with co-existence in a power-optimised design
Linux and Android drivers are pre-integrated with software development kits
FCC, IC, ETSI/CE, and TELEC Certified with Chip Antenna
100-pin MOC Package with body size 13.3 ´ 13.4 ´ 2 mm
Applications in home automation, smart energy, multimedia, and security and safety applications

WLAN (Wireless Local Area Network) - Texas Instruments

Specifications
Attribute Value
Number of Operating Bands 1
Maximum Operating Band 1 Frequency 2.48GHz
Minimum Operating Band 1 Frequency 2.4GHz
Height 2mm
Modulation Technique GFSK
Maximum Operating Supply Voltage 4.8 V
Minimum Operating Supply Voltage 2.9 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Mounting Type Surface Mount
Pin Count 100
Width 13.4mm
Length 13.5mm
Dimensions 13.5 x 13.4 x 2mm
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (On a Reel of 250)
15.508
(exc. VAT)
19.075
(inc. VAT)
units
Per unit
Per Reel*
250 - 1000
€15.508
€3,877.00
1250 +
€15.12
€3,780.00
*price indicative
Related Products
The Silicon Labs Flex Gecko EFR32FGxxx32Fx So Cs ...
Description:
The Silicon Labs Flex Gecko EFR32FGxxx32Fx So Cs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary 24GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial ...
The Silicon Labs Flex Gecko EFR32FGxxx31Fx So Cs ...
Description:
The Silicon Labs Flex Gecko EFR32FGxxx31Fx So Cs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial ...
The Silicon Labs Blue Gecko EFR32BGxxx33Fx So Cs ...
Description:
The Silicon Labs Blue Gecko EFR32BGxxx33Fx So Cs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both Bluetooth Smart 24GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic ...
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx So Cs ...
Description:
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx So Cs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 24GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, ...