TE Connectivity 301 Series Ribbon Cable, Round to Flat Jacketed, 1.27 mm Pitch, 16, 100 m Length
- RS Stock No.:
- 520-540
- Distrelec Article No.:
- 304-60-672
- Mfr. Part No.:
- 5-1437373-2
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 520-540
- Distrelec Article No.:
- 304-60-672
- Mfr. Part No.:
- 5-1437373-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Cable Type | Round to Flat Jacketed | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 16 | |
| Series | 301 | |
| Cable Length | 100m | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Cable Type Round to Flat Jacketed | ||
Pitch 1.27mm | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 16 | ||
Series 301 | ||
Cable Length 100m | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity ribbon connector is designed for reliability in various demanding applications. This robust component ensures efficient connectivity and is tailored to meet the rigorous demands of modern electronic systems. With its exceptional construction, it not only guarantees long-lasting performance but also adheres to stringent compliance regulations. The low-halogen feature further enhances its environmental compatibility while making it an ideal choice for engineers seeking reliable, eco-friendly solutions. Compatible with a wide range of configurations, this connector is a versatile addition to any project, simplifying installation processes without compromising operational efficiency.
Crafted for efficient electrical connectivity
Designed to comply with EU RoHS and ELV directives
Low halogen content ensures environmental responsibility
Robust construction meets the demands of high-performance applications
Ideal for diverse industrial and commercial uses
Facilitates easy installation with user-friendly design
Engineered to withstand challenging operating conditions
Related links
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch, 16
- 3M 3759 Series Ribbon Cable Flat 1.27 mm Pitch, 10
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch, 34
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch, 37
- 3M 3759 Series Ribbon Cable Jacketed 1.27 mm Pitch, 10
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch 300 ft Length
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 40
