Molex 2.54mm 10 Way Female QF-50 IDC to Female QF-50 IDC Flat Ribbon Cable, Grey Sheath, 300mm Length
- RS Stock No.:
- 161-9286
- Mfr. Part No.:
- 92321-1030
- Manufacturer:
- Molex
View all Ribbon Cable
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 500)
€3.451
(exc. VAT)
€4.245
(inc. VAT)
units | Per unit | Per Bag* |
500 + | €3.451 | €1,725.50 |
*price indicative |
- RS Stock No.:
- 161-9286
- Mfr. Part No.:
- 92321-1030
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors
1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.
1.27mm Molex QF-50 Single Beam Ribbon Cable Connectors
Specifications
Attribute | Value |
Connector 1 | QF-50 IDC |
Ribbon Cable Type | Flat |
Pitch | 2.54mm |
Connector 2 | QF-50 IDC |
Connector 1 Gender | Female |
Terminated/Unterminated | Terminated |
Number of Ways | 10 |
Connector 2 Gender | Female |
American Wire Gauge | 28 AWG |
Series | QF-50 |
Length | 300mm |
Sheath Colour | Grey |
Conductor Strand Type | Stranded |
Size of Strands | 7 |
Standards Met | UL 2651 |