- RS Stock No.:
- 295-1922
- Mfr. Part No.:
- 53988675
- Manufacturer:
- Paulstra Hutchinson
10 In stock for delivery within 2 working days
Added
Price Each
€19.14
(exc. VAT)
€23.54
(inc. VAT)
Units | Per unit |
1 - 4 | €19.14 |
5 - 9 | €18.40 |
10 - 24 | €17.97 |
25 + | €17.55 |
- RS Stock No.:
- 295-1922
- Mfr. Part No.:
- 53988675
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
---|---|
Nominal Load | 80 → 330daN |
Static Load Capacity | 330daN |
Frequency | 10 → 25Hz |
Bore Diameter | 13mm |
Outer Diameter | 50.8mm |
Bore Length | 35mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |