- RS Stock No.:
- 295-1938
- Mfr. Part No.:
- 53988745
- Manufacturer:
- Paulstra Hutchinson
2 In stock for delivery within 2 working days
Added
Price Each
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Units | Per unit |
1 - 4 | €11.72 |
5 - 9 | €11.25 |
10 - 24 | €11.00 |
25 + | €10.75 |
- RS Stock No.:
- 295-1938
- Mfr. Part No.:
- 53988745
- Manufacturer:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
---|---|
Nominal Load | 8 → 35daN |
Static Load Capacity | 35daN |
Frequency | 10 → 25Hz |
Bore Diameter | 10mm |
Outer Diameter | 27.7mm |
Bore Length | 17.5mm |
Material | Rubber |
Maximum Operating Temperature | +70°C |