- RS Stock No.:
- 720-3436
- Mfr. Part No.:
- CGM3614-H
- Manufacturer:
- FIBET
16 In stock for delivery within 2 working days
Added
Price Each
€4.89
(exc. VAT)
€6.01
(inc. VAT)
Units | Per unit |
1 - 4 | €4.89 |
5 - 9 | €4.66 |
10 - 24 | €4.55 |
25 + | €4.47 |
- RS Stock No.:
- 720-3436
- Mfr. Part No.:
- CGM3614-H
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Universal Washer Type CGM
Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Universal |
Bore Diameter | 8.5mm |
Bore Length | 14mm |
Outer Diameter | 36mm |
Material | Rubber |
- RS Stock No.:
- 720-3436
- Mfr. Part No.:
- CGM3614-H
- Manufacturer:
- FIBET