- RS Stock No.:
- 855-2231
- Mfr. Part No.:
- GEL Bush B-2 SUS
- Manufacturer:
- Taica
61 In stock for delivery within 2 working days
Added
Price Each
€11.42
(exc. VAT)
€14.05
(inc. VAT)
Units | Per unit |
1 - 4 | €11.42 |
5 - 9 | €10.89 |
10 - 24 | €10.50 |
25 + | €10.28 |
- RS Stock No.:
- 855-2231
- Mfr. Part No.:
- GEL Bush B-2 SUS
- Manufacturer:
- Taica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Gel Bushes
Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components. Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit excellent stability at temperatures from -40 to 200°C.
Features and Benefits
Through Bolts Type
Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
Minimum Horizontal Deflection
Split Unit to Make Installation Easier and to Suit Varying Material Thickness
Excellent Weathering Properties, Ozone Resistant
No Loss of Performance After Repeated Compression
UV Resistant and Chemically Resistant and Out Door Use
Usable Bolts: M3 or Smaller for Types A and S, M4 or Smaller for Type B
Minimum Horizontal Deflection
Split Unit to Make Installation Easier and to Suit Varying Material Thickness
Excellent Weathering Properties, Ozone Resistant
No Loss of Performance After Repeated Compression
UV Resistant and Chemically Resistant and Out Door Use
Product Application Information
Suitable for isolating vibration on equipment from 0.2 kg up 32 kg.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Gel Bush |
Bore Diameter | 4mm |
Bore Length | 11.5mm |
Outer Diameter | 25mm |
Material | Silicone Gel |
Metalwork | Brass |