Telegartner RJ45 MFP8 Wire Manager

  • RS Stock No. 171-1854
  • Mfr. Part No. F00020A2133
  • Manufacturer Telegartner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Telegartner DataVoice MFP8 Wire Manager

MFP8 four chamber wire managers for use with MFP8 and MFP8-4x90 Cat 6A field assembly RJ45 plugs. These MFP8 wire managers are available with colour code T568B (stock numbers 878-7411 and 878-7424) and PROFINET (stock number 878-7415)

Telegartner DataVoice Range

Specifications
Attribute Value
Accessory Type MFP8 Wire Manager
Interface Type RJ45
30 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 30)
7.793
(exc. VAT)
9.585
(inc. VAT)
units
Per unit
Per Pack*
30 +
€7.793
€233.79
*price indicative
Related Products
A series of Phoenix Contact mounting frames, perfect ...
Description:
A series of Phoenix Contact mounting frames, perfect in situations where push-pull interlocking is required Each frame is a RJ45 connection and will sit perfectly in square or rectangular mounting cut-out depending on the frame itself. All models are highly ...
From Amphenol, this LTW Range of RJ45 connectors ...
Description:
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67 Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, ...
The RJ45 Dust Cap has been designed to ...
Description:
The RJ45 Dust Cap has been designed to prevent foreign bodies such as dust, copper cable strands and cable insulation entering standard RJ45 jacks Made from durable Elastomer material it givies a reliable, secure grip of the socket. The swing ...
Suitable for switching programs from several manufacturers with ...
Description:
Suitable for switching programs from several manufacturers with design capable face plate AMJ-S double gang Up/0 flex Iintegrated strain relief for cable OD. to 9 mm Fully-automated production of Cat.6A RJ45 core to guarantee a uniformly high quality standard Overbending ...