- RS Stock No.:
- 843-6498
- Mfr. Part No.:
- 09455450028
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-6498
- Mfr. Part No.:
- 09455450028
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Cat6A PushPull RJ45 10G Gigalink Connectors
Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.
Standards
IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984
Specifications
Attribute | Value |
---|---|
For Use With | HIFF Inserts |
Accessory Type | RJ Connector Accessory |
Series | HARTING Push Pull |