Harting HARTING Push PullSeries, RJ45/USB Housing for use with HIFF Inserts

  • RS Stock No. 843-6508
  • Mfr. Part No. 09455450032
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Harting Cat6A PushPull RJ45 10G Gigalink Connectors

Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.

Standards

IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984

Specifications
Attribute Value
Accessory Type Housing
Interface Type RJ45/USB
For Use With HIFF Inserts
Series HARTING Push Pull
Series Number 0945
Discontinued product