- RS Stock No.:
- 123-7372
- Mfr. Part No.:
- H86011A0006
- Manufacturer:
- Telegartner
920 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.316
(exc. VAT)
€1.619
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.316 | €13.16 |
50 - 90 | €1.184 | €11.84 |
100 - 190 | €1.119 | €11.19 |
200 - 290 | €1.054 | €10.54 |
300 + | €0.986 | €9.86 |
*price indicative |
- RS Stock No.:
- 123-7372
- Mfr. Part No.:
- H86011A0006
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner RJ45 Cable Boots
From Telegartner, a series of RJ45 black cable boots. The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.
Specifications
Attribute | Value |
---|---|
Accessory Type | Boot |
For Use With | J80026A0000 & J00026A0165 MP8 RJ45 plug and Ø 5.0 - 7.3 mm cable |
Colour | Black |
Series | MP8 |
Interface Type | RJ45 |
Series Number | H86011A0006 |
- RS Stock No.:
- 123-7372
- Mfr. Part No.:
- H86011A0006
- Manufacturer:
- Telegartner