RJ Installation Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

DataReady Kit

The complete Category 5e datacomms tool set in a handy zipper case.

Contents

UTP/STP & flat satin cutter/stripper
RJ45 & RJ11 modular plugs
Punchdown tool
110 blade
Krone blade
Patch-check tester
RJ45 connectors- Cat 5e
Zipper case with carrying strap

Specifications
Attribute Value
Kit Type Installation Kit
Kit Contents All-in-One Data & Phone Tool, Cable Cutter/Stripper, Data/Link ID & Cable-Check, Krone LSA Blade, RJ45 WE/SS 8P8C Modular Plugs x 10, SurePunch Handle, 110 Blade
3 In stock for delivery within 2 working days
Unit of sale: 1 Kit
310.21
(exc. VAT)
381.56
(inc. VAT)
Kit(s)
1 +
€310.21
Related Products
The Broadcast ready kit includes professional tools for ...
Description:
The Broadcast ready kit includes professional tools for cutting, stripping, crimping and testing coaxial cable connections for HDTV, video and RF communications Protected by a padded, zipper case. Round cable cutter Stripper frame with green, orange and black blades Crimp ...
A major breakthrough in splicing technology, the Fibrlok™ ...
Description:
A major breakthrough in splicing technology, the Fibrlok™ II permanent splicing system is a field operable method of quick and simple fibre splicing It offers the user a truly cost effective alternative to fusion splicing and does not require any ...
Fibre termination kits with all the necessary parts ...
Description:
Fibre termination kits with all the necessary parts to easily manage fusion spliced fibres within patch panels and termination boxes,Consists of PG9 input gland, self adhesive management clips, fusion splice sleeves and supports to handle 8 and 24 fibre cables.The ...
The AVK™ threaded insert offers a convenient method ...
Description:
The AVK™ threaded insert offers a convenient method of securing a threaded bush to thin sheet metal products Available in A-L™ Flanged and A-K™ Flush versions Kit includes fixing tool, 100 each M4, M5 & M6 inserts, suitable mandrels and ...