- RS Stock No.:
- 168-0621
- Mfr. Part No.:
- 2007312-1
- Manufacturer:
- TE Connectivity
44 In stock for delivery within 2 working days
Added
Price 1 Box of 1
€6.64
(exc. VAT)
€8.17
(inc. VAT)
Box(es) | Per Box |
1 + | €6.64 |
- RS Stock No.:
- 168-0621
- Mfr. Part No.:
- 2007312-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ point five™ Connector System
The RJ point five connector system is the next generation Ethernet link, offering a higher density cabling solution for those who desire a lower cost per port while maintaining the convenience of a single connector per channel. The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance. In addition, the latching feature incorporates an easy-to-use lanyard that facilitates up to 96 ports on a single-line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator closer to the end user. All models are highly reliable and excellent quality.
Features & Benefits
Approximately double the density offered over the standard RJ45 Ethernet link
Same footprint to support both integrated magnetic and non-integrated solutions
Cable assemblies capable of field termination
Product family will support Gigabit speeds of Cat5e UTP cable, and roadmap supports PoE+ and 10 Gb over Cat6a
Receptacle is a modular design to allow for easy and rapid deployment of product extensions
Overall height is 25.25 mm
High density cabling consists of ergonomically friendly lanyard for easy extraction
Receptacles:
LAN category: Cat5e
Contact plating: Gold
Contact material: Phosphor bronze
Connector mounting: PCB, right angle
Termination method: Press fit
Contact plating: Gold
Contact material: Phosphor bronze
Connector mounting: PCB, right angle
Termination method: Press fit
Supplied with
Module, Shell, Strain Relief, Tether
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Kit Type | Plug Kit |
Series | 2007312 |
Series Number | 2007312 |
- RS Stock No.:
- 168-0621
- Mfr. Part No.:
- 2007312-1
- Manufacturer:
- TE Connectivity