- RS Stock No.:
- 719-0743
- Mfr. Part No.:
- 853-50027 719-0743
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 719-0743
- Mfr. Part No.:
- 853-50027 719-0743
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cat 6 EcoBand Patch Panel
The Cat 6 EcoBand patch panel presents 24/48 Cat 6 RJ45 ports in 1U of space. The robust body of the panel provides integrated rear cable management with a range of cable fixing locations. Each individual port is screen printed for easy identification with space for end user labelling.
High density panel 24/48 ports per 1U
Built-in rear cable management
Accepts Krone style punch down tools
Vertical punch down
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice
Built-in rear cable management
Accepts Krone style punch down tools
Vertical punch down
RoHS compliant - lead free
Backward compatible with Cat5e, Cat5 and voice
Standards
ISO/IEC 11801 and ANSI/TIA/EIA 568-C.2 Cat6
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Number of Ports | 24 |
Interface Type | RJ45 |
Shield Type | UTP |
Rack Height | 1U |
Height | 45mm |
Width | 482.5mm |
Depth | 134mm |
Colour | Black |
Series | EcoBand |