Panduit Socket Insert Module Frame, NK Series

  • RS Stock No. 848-5446
  • Mfr. Part No. NK2106MFEI
  • Manufacturer Panduit
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

Panduit® NetKey® Jack Modules

The NetKey® Copper and Fibre Cabling System provide a complete solution for voice, data and video applications. NetKey® Modules feature the universal "keystone" design and are compatible with a wide assortment of modular patch panels, faceplates and surface mount boxes. When teamed with complementary Panduit products, the NetKey® solutions cover all your needs from the telecommunication room to the work area with the proven innovation and quality you depend on from Panduit.

Meet all industry performance standards for Category 6, 5e and 3
Punchdown jack modules are 100% performance tested and individually serialized for future traceability
Snap in and out of keystone openings for easy moves, adds and changes
Universal label includes T568A and T568B wiring schemes

Panduit Wiring Devices

Specifications
Attribute Value
Type Module Frame
Colour Ivory
Length 38.1mm
Width 13.3mm
Depth 104.1mm
Series NK
Temporarily out of stock - back order for despatch 23-03-2020, delivery within 2 working days
Unit of sale: Each
1.88
(exc. VAT)
2.31
(inc. VAT)
units
Per unit
1 - 1
€1.88
2 - 4
€1.69
5 +
€1.53
Related Products
Socket modules that snap fit into faceplates and ...
Description:
Socket modules that snap fit into faceplates and adaptor collars Terminated KATT IDC punch down blocks. Rated to EIA/TIA TSB-40. KATT IDC terminations accept one or two wires in the range 22 to 28 awg. Use punch down toolfor termination ...
Harting Ha-VIS pre Link keystone format Cat 6A ...
Description:
Harting Ha-VIS pre Link keystone format Cat 6A RJ45 jacks for 19" patch panels and outlets, complete with built in protective cover, in straight, or angled versions, supplied without termination block. Usable for all Ethernet-based automation profiles, PROFINET compliant, suitable ...
With the increasing demand in the home and ...
Description:
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions Available in 6 different plate finishes Modules ...
VM 8-8 connection module for extending or reconnecting ...
Description:
VM 8-8 connection module for extending or reconnecting damaged cables Connection: LSA+ insulation displacement contacts Installation cable up to 4 DA, AWG 26-22, sheath diameter max 10mm Housing coated with copper inside Dimensions (L x W x D): 37.2 x ...