Panduit RJ Insert, CHS Series

  • RS Stock No. 848-5480
  • Mfr. Part No. CHS2IW-X
  • Manufacturer Panduit
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Panduit® Mini-Com® Classic Faceplate Frames

Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Classic series of faceplates shall accept all Mini-com® Modules for UTP, STP, Fibre-optic and audio/video applications.

All inserts are front releasable
Accepts all Mini-com® inserts which snap in and out for easy moves, adds and changes
Optional adhesive labels available
Executive faceplates frames have raised design for aesthetic appeal
Provides design flexbility

Panduit Wiring Devices

Specifications
Attribute Value
Type Insert
Colour Off White
Length 39.7mm
Width 33.9mm
Depth 18mm
Series CHS
Temporarily out of stock - back order for despatch 26-03-2020, delivery within 2 working days
Unit of sale: 1 Pack of 10
15.95
(exc. VAT)
19.62
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 1
€15.95
€1.595
2 - 4
€15.54
€1.554
5 +
€15.14
€1.514
*price indicative
Related Products
From Neutrik, this ethercon CAT6A series shielded receptacle ...
Description:
From Neutrik, this ethercon CAT6A series shielded receptacle features high noise immunity and EMI protection With a rugged latch lock system, this panel mounted Cat 6a receptacle has a standard D-shape and IDC termination. It is also intermateable with the ...
Contribution to size reduction The ix Industrial offers ...
Description:
Contribution to size reduction The ix Industrial offers a reduced size of 75% compared to conventional RJ-45 modular solutions This size reduction allows for reduced installation space. Parallel-mounting at P=10mm is possible Single action lock design The connector locks by ...
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...