- RS Stock No.:
- 170-7071
- Mfr. Part No.:
- 85502-5007
- Manufacturer:
- Molex
330 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 165)
€1.614
(exc. VAT)
€1.985
(inc. VAT)
Units | Per unit | Per Reel* |
165 - 165 | €1.614 | €266.31 |
330 - 495 | €1.372 | €226.38 |
660 - 990 | €1.211 | €199.815 |
1155 - 1980 | €1.165 | €192.225 |
2145 + | €1.135 | €187.275 |
*price indicative |
- RS Stock No.:
- 170-7071
- Mfr. Part No.:
- 85502-5007
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ12 Connector |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 6P/6C |
Shield Type | UTP |
Orientation | Right Angle |
Length | 13.21mm |
Width | 11.5mm |
Depth | 18.1mm |
Series | 85502 |
Series Number | 85502 |
Contact Material | Brass |
Contact Plating | Gold over Nickel |