- RS Stock No.:
- 182-2183
- Mfr. Part No.:
- 73305-111LF
- Manufacturer:
- Amphenol ICC
460 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 230)
€0.782
(exc. VAT)
€0.962
(inc. VAT)
Units | Per unit | Per Reel* |
230 + | €0.782 | €179.86 |
*price indicative |
- RS Stock No.:
- 182-2183
- Mfr. Part No.:
- 73305-111LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Right Angle, Surface Mount, without Shield, 1 Port.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ12 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 6 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 13.71mm |
Width | 12.7mm |
Depth | 14mm |
Series | 73305 |
Series Number | 73305 |
Contact Material | Phosphor Bronze Alloy |
Contact Plating | GXT Plated |