- RS Stock No.:
- 886-0122
- Mfr. Part No.:
- 32-5956UL
- Manufacturer:
- Cinch
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 50)
€0.514
(exc. VAT)
€0.632
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | €0.514 | €25.70 |
100 - 200 | €0.437 | €21.85 |
250 - 450 | €0.386 | €19.30 |
500 - 1950 | €0.334 | €16.70 |
2000 + | €0.309 | €15.45 |
*price indicative |
- RS Stock No.:
- 886-0122
- Mfr. Part No.:
- 32-5956UL
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RJ12 Jacks
Brought you by Cinch Connectivity, a professional range of RJ12 jacks, each connector boasts a durable and robust housing ensuring a perfect connection within harsh environments. All models are highly reliable and excellent quality.
Cinch Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ12 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 6P6C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 9.68mm |
Width | 9.37mm |
Depth | 13.34mm |
Series | 32 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |