- RS Stock No.:
- 437-187
- Mfr. Part No.:
- SS-6544-NF
- Manufacturer:
- Bel-Stewart
- RS Stock No.:
- 437-187
- Mfr. Part No.:
- SS-6544-NF
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.
Note
Dimensions are quoted in mm, Height x Width x Length
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ22 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 4P4C |
Orientation | Straight |
Length | 11.56mm |
Depth | 16.51mm |
Series | SS-65 |
Contact Material | Copper Alloy |
Contact Plating | Gold |