- RS Stock No.:
- 782-7644
- Mfr. Part No.:
- 5555980-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-7644
- Mfr. Part No.:
- 5555980-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ22 Connector |
LAN Category | Cat3 |
Mounting Type | Through Hole |
Number of Ways | 4P4C |
Shield Type | UTP |
Orientation | Right Angle |
Length | 20.96mm |
Width | 11.31mm |
Depth | 16.13mm |
Series | 5555980 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 782-7644
- Mfr. Part No.:
- 5555980-1
- Manufacturer:
- TE Connectivity