Molex Cat3 4P4C Straight Cable Mount Unshielded RJ22 Modular Jack Connector, Socket

  • RS Stock No. 819-9079
  • Mfr. Part No. 85510-5117
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape

A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.

Specifications
Attribute Value
Gender Female
Number of Ways 4P4C
LAN Category Cat3
Mounting Type Cable Mount
Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Shield Type Unshielded
Length 15.08mm
Width 11.18mm
Depth 15.7mm
Connector Type Modular Jack
Series Modular Plugs - Jacks
705 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
0.408
(exc. VAT)
0.502
(inc. VAT)
units
Per unit
Per Pack*
5 +
€0.408
€2.04
*price indicative
Packaging Options:
Related Products
A range of PCB mounting data sockets commonly ...
Description:
A range of PCB mounting data sockets commonly used in networking and communication applications Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by ...
• Gold plated phosphor bronze contacts • 15 ...
Description:
• Gold plated phosphor bronze contacts • 15 A Maximum current capacity • 30 Vac – 42 V dc rated voltage • Polycarbonate body construction • IDC contact termination.
From RS PRO, this 4-pin RJ10 connector is ...
Description:
From RS PRO, this 4-pin RJ10 connector is a low-profile solution to PCB network connections The connector attaches easily to printed circuit boards via through-hole mounting for an assured data socket connection in device housing. The receptacle's low-profile design means ...
From TE Connectivity, a series of 4 pole ...
Description:
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right ...