- RS Stock No.:
- 821-2933
- Mfr. Part No.:
- MHRJ114P4CR
- Manufacturer:
- MH Connectors
3705 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.204
(exc. VAT)
€0.251
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €0.204 | €1.02 |
100 - 495 | €0.164 | €0.82 |
500 - 995 | €0.148 | €0.74 |
1000 - 2495 | €0.128 | €0.64 |
2500 + | €0.118 | €0.59 |
*price indicative |
- RS Stock No.:
- 821-2933
- Mfr. Part No.:
- MHRJ114P4CR
- Manufacturer:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Modular Plugs RJ22 4 Pole
A Modular RJ22 Plug 4P4C with Polycarbonate body material which is UL94V-0 rated with 50 μinch Gold plated contacts. This Modular 4P/4C Plug can be crimped with standard crimp tools and has insulating contacts with a true knife blade.
MH Connectors Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ22 Connector |
Mounting Type | Cable Mount |
Number of Ways | 4P4C |
Shield Type | UTP |
Orientation | Straight |
Length | 13.33mm |
Width | 7.62mm |
Series | MHRJ |
Contact Plating | Gold |