- RS Stock No.:
- 163-5315
- Mfr. Part No.:
- 615006141121
- Manufacturer:
- Wurth Elektronik
546 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 182)
€1.048
(exc. VAT)
€1.289
(inc. VAT)
Units | Per unit | Per Tray* |
182 - 182 | €1.048 | €190.736 |
364 - 364 | €0.89 | €161.98 |
546 - 910 | €0.786 | €143.052 |
1092 - 1820 | €0.681 | €123.942 |
2002 + | €0.637 | €115.934 |
*price indicative |
- RS Stock No.:
- 163-5315
- Mfr. Part No.:
- 615006141121
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ25 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 11.65mm |
Width | 13.2mm |
Depth | 18mm |
Series | WR-MJ |
Series Number | 615006 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 163-5315
- Mfr. Part No.:
- 615006141121
- Manufacturer:
- Wurth Elektronik