- RS Stock No.:
- 163-5316
- Mfr. Part No.:
- 615006144121
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 168)
€1.047
(exc. VAT)
€1.288
(inc. VAT)
Units | Per unit | Per Tray* |
168 - 168 | €1.047 | €175.896 |
336 - 336 | €0.89 | €149.52 |
504 - 840 | €0.786 | €132.048 |
1008 - 1848 | €0.681 | €114.408 |
2016 + | €0.637 | €107.016 |
*price indicative |
- RS Stock No.:
- 163-5316
- Mfr. Part No.:
- 615006144121
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ25 Connector |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | Unshielded |
Orientation | Straight |
Length | 16.38mm |
Width | 16.48mm |
Depth | 15.7mm |
Series | WR-MJ |
Series Number | 615006 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 163-5316
- Mfr. Part No.:
- 615006144121
- Manufacturer:
- Wurth Elektronik