- RS Stock No.:
- 809-4882
- Mfr. Part No.:
- MHRJJ44NFRA
- Manufacturer:
- MH Connectors
217 In stock for delivery within 2 working days
Added
Price Each
€0.99
(exc. VAT)
€1.22
(inc. VAT)
Units | Per unit |
1 - 24 | €0.99 |
25 - 99 | €0.92 |
100 - 499 | €0.79 |
500 - 999 | €0.70 |
1000 + | €0.60 |
- RS Stock No.:
- 809-4882
- Mfr. Part No.:
- MHRJJ44NFRA
- Manufacturer:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ25 Connector |
Mounting Type | Through Hole |
Number of Ways | 4P4C |
Shield Type | UTP |
Orientation | Right Angle |
Length | 20.6mm |
Width | 11.18mm |
Depth | 16mm |
Series | MHRJJ |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 809-4882
- Mfr. Part No.:
- MHRJJ44NFRA
- Manufacturer:
- MH Connectors