- RS Stock No.:
- 413-409
- Mfr. Part No.:
- SS-60000-009
- Manufacturer:
- Bel-Stewart
26 In stock for delivery within 2 working days
Added
Price Each
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Units | Per unit |
1 - 14 | €3.19 |
15 - 49 | €3.10 |
50 + | €3.02 |
- RS Stock No.:
- 413-409
- Mfr. Part No.:
- SS-60000-009
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Modular Jacks
Minimum of 1000 insertion cycles
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
UL 94-V0 Plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
Through hole jacks for PCB soldering
Designed for Category 6 patch panel and wall jack applications
Patented design of contacts creates consistent performance for use in Category 6 applications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | PCB Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 13.97mm |
Width | 16.13mm |
Depth | 21.59mm |
Series | SS-60000 |
Contact Material | Copper Alloy |
Contact Plating | Gold |