- RS Stock No.:
- 111-8381
- Mfr. Part No.:
- 3012S-02(4.57)
- Manufacturer:
- MH Connectors
Temporarily out of stock - back order for despatch 07-11-2024, delivery within 2 working days
Added
Price Each
€3.77
(exc. VAT)
€4.64
(inc. VAT)
Units | Per unit |
1 - 9 | €3.77 |
10 - 49 | €3.46 |
50 - 99 | €3.00 |
100 - 499 | €2.64 |
500 + | €2.27 |
- RS Stock No.:
- 111-8381
- Mfr. Part No.:
- 3012S-02(4.57)
- Manufacturer:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MH Connectors Shielded Harmonica Jacks
From MH Connectors, a range of RJ45 multiple jack connectors. These RJ45 connectors are fully shielded offering EMI protection. The MH3012 series have a 4.57mm PCB spacing making them compatible with industry standard PCB layouts. This range of RJ45 connectors are available in 2 port, 4 port, 6 port and 8-port versions. Suitable for a wide variety of markets including Datacom Networking, Industrial, Medical, Consumer.
Features and Benefits
Angled
Through Hole
EMI Shielding
Through Hole
EMI Shielding
Applications
Servers
Storage Systems
Printers
Routers and Switches
Access Equipment
Instrumentation
Home Entertainment Equipment
Storage Systems
Printers
Routers and Switches
Access Equipment
Instrumentation
Home Entertainment Equipment
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Series | MH3012 |
- RS Stock No.:
- 111-8381
- Mfr. Part No.:
- 3012S-02(4.57)
- Manufacturer:
- MH Connectors