- RS Stock No.:
- 124-1157
- Mfr. Part No.:
- 6-554720-3
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 124-1157
- Mfr. Part No.:
- 6-554720-3
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
COMMSCOPE RJ45 Modular Plug
The COMMSCOPE male Cat5e RJ45 modular plug is shielded 8-position, flat oval and cable mount connector. It has gold-plated phosphor bronze contacts and clear glass-filled polycarbonate housing. This plug has 8P/8C. Its voltage rating is 150VAC and current rating is 0.75A.
Note:
CommScope has completed its acquisition of TE connectivity's telecom, enterprise and wireless businesses.
Note:
CommScope has completed its acquisition of TE connectivity's telecom, enterprise and wireless businesses.
Features and Benefits
Outer diameter of cable jack is 2.54mm x 8.89mm
Suitable for 26AWG to 24AWG cable
Shield material is stainless steel
Minimum insulation resistance is 500mohm
Termination type is IDC
Operating temperature ranges between -10°C and 60°C
Suitable for 26AWG to 24AWG cable
Shield material is stainless steel
Minimum insulation resistance is 500mohm
Termination type is IDC
Operating temperature ranges between -10°C and 60°C
Applications
Ethernet
IP cameras
Access control
Data centres
IP cameras
Access control
Data centres
Certifications
UL 1863 approved
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | Modular Plug |
Shield Type | Unshielded |
Orientation | Straight |
Length | 11.68mm |
Width | 22.48mm |
Depth | 8.49mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 124-1157
- Mfr. Part No.:
- 6-554720-3
- Manufacturer:
- COMMSCOPE