- RS Stock No.:
- 136-0424
- Mfr. Part No.:
- 1421607
- Manufacturer:
- Phoenix Contact
75 In stock for delivery within 2 working days
Added
Price 1 Box of 1
€24.80
(exc. VAT)
€30.50
(inc. VAT)
Box(es) | Per Box |
1 - 9 | €24.80 |
10 - 24 | €23.08 |
25 - 49 | €21.11 |
50 - 99 | €19.83 |
100 + | €18.03 |
- RS Stock No.:
- 136-0424
- Mfr. Part No.:
- 1421607
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
IP20 RJ45 Plugs
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum quality in connections within networking environments. All models are highly reliable and excellent quality.
Phoenix Contact Male Connector, RJ45, Cat5 - CUC-IND-C1ZNI-S/R4IE8 - 1421607
Keep your data network running smoothly with this versatile RJ45 (radio jack) connector from Phoenix Contact. You can use it to link voice and data equipment to each other, or to a central control hub.
The male plug features IDC (insulation-displacement contact) technology that bypasses the need to strip an insulated conductor and significantly reduces wiring time. Copper-alloy contacts offer a high-quality connection that's free of outside interference for fast data transfer speeds. This metal is also extremely resistant to wear and has good heat dissipation to prevent the connector from overheating.
Use this universally standardised interface in a broad range of ethernet applications. Its high resistance to shock and vibration makes it a good choice for rugged industrial conditions, such as machine-building and systems manufacturing.
The male plug features IDC (insulation-displacement contact) technology that bypasses the need to strip an insulated conductor and significantly reduces wiring time. Copper-alloy contacts offer a high-quality connection that's free of outside interference for fast data transfer speeds. This metal is also extremely resistant to wear and has good heat dissipation to prevent the connector from overheating.
Use this universally standardised interface in a broad range of ethernet applications. Its high resistance to shock and vibration makes it a good choice for rugged industrial conditions, such as machine-building and systems manufacturing.
IP20 (ingress protection) rated housing that's protected from touch by fingers and objects greater than 12mm
Die-cast zinc body
Accepts conductors with diameters ranging from AWG26 to AWG24 (American Wire Gauge)
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Die-cast zinc body
Accepts conductors with diameters ranging from AWG26 to AWG24 (American Wire Gauge)
Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 13.7mm |
Width | 53mm |
Depth | 14.4mm |
Series | CUC |
Series Number | CUC-IND-C1ZNI-S/R4IE8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |