- RS Stock No.:
- 163-5319
- Mfr. Part No.:
- 615008145121
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 23-08-2024, delivery within 2 working days
Added
Price Each (In a Tray of 80)
€2.801
(exc. VAT)
€3.445
(inc. VAT)
Units | Per unit | Per Tray* |
80 - 80 | €2.801 | €224.08 |
160 - 240 | €2.381 | €190.48 |
320 - 480 | €2.101 | €168.08 |
560 - 960 | €1.821 | €145.68 |
1040 + | €1.703 | €136.24 |
*price indicative |
- RS Stock No.:
- 163-5319
- Mfr. Part No.:
- 615008145121
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | 45 deg |
Length | 15.4mm |
Width | 20.9mm |
Depth | 16.4mm |
Series Number | 615008 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |
- RS Stock No.:
- 163-5319
- Mfr. Part No.:
- 615008145121
- Manufacturer:
- Wurth Elektronik