Molex Cat5 8-Way Male RJ45 Connector Straight Cable Mount Shielded

  • RS Stock No. 167-1648
  • Mfr. Part No. 95043-5891
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Molex Cat5e Shielded RJ45 Modular Plug Connectors - 95043 Series

95043 series Cat 5e shielded RJ45 modular plug connectors with a short body design for use with round cable. These Cat5e RJ45 plugs have shields that offer EMI and RFI protection. The housings are made form clear polycarbonate and versions are available with a black boot that provides additional strain relief to the cable. The contacts of these cat5e RJ45 plug connectors are gold plated with IDT terminations. Stock number 386-2772 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm
Stock number 386-2744 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm and has a black insulating boot
Stock number 386-2766 is suitable for use with a cable diameter of 5.60 mm to 6.20 mm and has a black insulating boot

Features and Benefits

• Short body design
• Shielded for EMI and RFI protection
• Black boot for additional strain relief
• IDT termination interface

Product Application Information

These cat5e shielded RJ45 plug connectors are ideal for use in voice, data and high speed networking applications in the consumer, datacommunications, industrial and networking industries

Specifications
Attribute Value
Gender Male
LAN Category Cat5
Mounting Type Cable Mount
Number of Ports 1
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
Length 11.86mm
Depth 6.6mm
Contact Material Phosphor Bronze
Series Number 95043
Contact Plating Gold over Nickel
1000 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 1000)
1.37
(exc. VAT)
1.69
(inc. VAT)
units
Per unit
Per Bag*
1000 - 1000
€1.37
€1,370.00
2000 +
€1.165
€1,165.00
*price indicative
Related Products
The Mega Band Cat5E outlet incorporates a snap-in ...
Description:
The Mega Band Cat5E outlet incorporates a snap-in PCB assembly mounted within a standard outlet The outlets circuit board interconnects the high performance RJ45 jack to the IDC blocks. The PCB module is mounted in a plastic carrier with a ...
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technology Colour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no:542-5410 ).
From Phoenix Contact, the CUC series of 8 ...
Description:
From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. ...
Fast Ethernet Support (100BASE-TX)Subminiature Design Contributes to Saving ...
Description:
Fast Ethernet Support (100BASE-TX)Subminiature Design Contributes to Saving Space in the Equipment Built-in Optical Indicators Compared with LED type indicators, they do not emit any electrical noiseEMI protection Plating is lead-free in order to protect environment.