- RS Stock No.:
- 176-6271
- Mfr. Part No.:
- PX0890/E
- Manufacturer:
- Bulgin
46 In stock for delivery within 2 working days
Added
Price Each
€76.59
(exc. VAT)
€94.21
(inc. VAT)
Units | Per unit |
1 - 9 | €76.59 |
10 - 24 | €70.00 |
25 - 49 | €64.49 |
50 - 99 | €59.74 |
100 + | €55.68 |
- RS Stock No.:
- 176-6271
- Mfr. Part No.:
- PX0890/E
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
PUR / PVC jacket on cable
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Flange Mount Connector PX0890 Series Shielded Coupler Plus Earth Wire
Flanged Mounting Connector
Water and dustproof to when mated with compatible connector
Supplied with panel sealing gasket and screw sealing washers
Standard RJ45 patchcord can be plugged into rear
PX0870/E version has additional Earth wire
PX0733 Sealing Cap available separately to maintain IP rating of unmated connectors
Water and dustproof to when mated with compatible connector
Supplied with panel sealing gasket and screw sealing washers
Standard RJ45 patchcord can be plugged into rear
PX0870/E version has additional Earth wire
PX0733 Sealing Cap available separately to maintain IP rating of unmated connectors
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6a |
Mounting Type | Flange Mount |
Number of Ports | 1 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68, IP69K |
Length | 44.5mm |
Width | 44.5mm |
Depth | 33mm |
Series Number | PX0890/E |
Series | PX0890 |
Contact Material | Phosphor Bronze |